onsemi J105

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J105.

IHS

Datasheet6 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

element14 APAC

onsemi

Farnell

CAD Models

Download onsemi J105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
$ 0.358
Stock
13,421
36,779
36,779
Authorized Distributors
0
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
25 V
25 V
25 V
Continuous Drain Current (ID)
500 mA
200 mA
200 mA
Drain to Source Resistance
3 Ω
6 Ω
6 Ω
Power Dissipation
625 mW
625 mW
625 mW
Gate to Source Voltage (Vgs)
-25 V
25 V
25 V
Input Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiJ109
onsemi JFET, Npassageway, Through hole mounting, TO-92encapsulation, 3Pin, Idss: min. 40mA
onsemiJ107
J107 Series 25 V 100 mA 8 Ohm Through Hole N-Channel Switch - TO-92
onsemiJ106...
J106 Series 25 V 10 mA 6 Ohm N Channel JFET Switch - TO-92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J105 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
J105 Series 25 V 500 mA Through Hole N-Channel Switch - TO-92
N-Channel Switch This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 59.
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss:500mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Min:500mA; Package / Case:TO-92; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J105..