onsemi HMHAA280

AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHAA280.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-48.03%

CAD Models

Download onsemi HMHAA280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.271
$ 0.405
Stock
286,370
480,106
Authorized Distributors
6
6
Case/Package
SMD/SMT
SOIC
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
3 µs
3 µs
Fall Time
3 µs
3 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi HMHAA280 provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation
Transistor Output Optocouplers aCinput Optocoupler Phototransistor
80V 3750V 50mA 0.4V@2.4mA,8mA 1 6V 1.4V AC,DC SOIC-4 Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SSOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 8
The HMHAA280 series consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a single silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMHAA280.
  • HMHAA280..