onsemi HCPL3700S

Optocoupler Ac/Dc-In 1-Ch Darlington With Base Dc-Out 8-Pin Pdip Smd Black Bulk
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL3700S.

Upverter

Technical Drawing1 page7 years ago

JRH Electronics

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HCPL3700S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-10-22
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Lite-On6N138S-TA1
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin DIP SMD
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD

Descriptions

Descriptions of onsemi HCPL3700S provided by its distributors.

Optocoupler Ac/Dc-In 1-Ch Darlington With Base Dc-Out 8-Pin Pdip Smd Black Bulk
8-pin DIP AC/DC To Logic Interface Optocoupler
OPTOCOUPLER; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Forward Current If Max: -; Isolation Voltage: 2.5kV; CTR Min: -; Collector Emitter Voltage V(br)ceo: -; 58K1581
The HCPL-3700 voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output. The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-3700S
  • HCPL3700S.
  • HCPL3700S..