onsemi HCPL2630M

Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/¦Ìs (Typ) CMTI 8-DIP
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2630M.

Master Electronics

Datasheet18 pages5 years ago
Datasheet19 pages2 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-46.93%

CAD Models

Download onsemi HCPL2630M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP2662(F)
Logic Gate 2 Ch Open Collector 25mA 5kV DC 20mA 3ns DIP-8 TH 9.66mm × 6.4mm × 3.65mm
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of onsemi HCPL2630M provided by its distributors.

Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/¦Ìs (Typ) CMTI 8-DIP
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd