onsemi HCPL2530M

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2530M.

Electro Sonic

Datasheet16 pages5 years ago

IHS

Newark

onsemi

Master Electronics

Inventory History

3 month trend:
+0.15%

CAD Models

Download onsemi HCPL2530M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP2662(F)
Logic Gate 2 Ch Open Collector 25mA 5kV DC 20mA 3ns DIP-8 TH 9.66mm × 6.4mm × 3.65mm
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of onsemi HCPL2530M provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 1MBps
Optocoupler, Transistor, 5Kv, Dip-8; No. Of Channels:2 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Forward Current If Max:25Ma; Isolation Voltage:5Kv; Ctr Min:7%; Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2530M
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor.The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2530M