onsemi HCPL0611

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Rail
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0611.

IHS

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-4.11%

CAD Models

Download onsemi HCPL0611 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.728
$ 1.078
Stock
283,615
629,928
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
50 ns
Fall Time
12 ns
12 ns
Output Voltage
4 V
5.5 V
Output Current
50 mA
50 mA
Forward Voltage
1.75 V
1.75 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi HCPL0611 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Rail
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
No. Of Channels:1 Channel; Isolation Voltage:3.75Kv; Data Rate:10Mbps; Optocoupler Case Style:soic; No. Of Pins:8Pins; Product Range:-; Input Current:15Ma; Input Current Max:15Ma; No. Of Channels:1Channels; Output Voltage:7V Rohs Compliant: Yes
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Logic Gate; Input Current:50mA; Voltage, Output Max:7V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +85°C; Approval Category:UL Approved; CMR:10kV/µs; No. of Devices:Single; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Current:50mA; Output Enable:Yes; Power Dissipation:45mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Propagation HL:20µs; Time, Propagation LH:20µs; Voltage, Input Max:1.8V; Voltage, Output:4V; Voltage, Vcc:5V; Logic Output Compatibility:CMOS(+5V); Voltage, Vcm:1000V
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0611
  • HCPL-0611
  • HCPL0611.