What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11AA1M

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation

$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AA1M.

Upverter

Datasheet10 pages16 years ago

TME

IHS

onsemi

Farnell

Inventory History

3 month trend:
-10.87%

CAD Models

Download onsemi H11AA1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiMOC8104
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Black
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6

Descriptions

Descriptions of onsemi H11AA1M provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk
Avnet Japan
6-Pin DIP AC Input Phototransistor Output Optocoupler
Transistor Output Optocouplers 6PDIP AC PhotoXstr Output Optocoupler
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
100V 4170V 50mA 1 1.17V DC PDIP-6 Optocouplers - Phototransistor Output ROHS
The H11AAXM series consists of two gallium-arsenideinfrared emitting diodes connected in inverse paralleldriving a single silicon phototransistor output.
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA1-M
  • H11AA1M.