onsemi FXMAR2102L8X

FXMAR2102 Series 50 MHz Dual Supply 2 Bit Voltage Translator/Isolator-MicroPak-8
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMAR2102L8X.

onsemi

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

Augswan

Inventory History

3 month trend:
-59.25%

CAD Models

Download onsemi FXMAR2102L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-10-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

NXP SemiconductorsNTS0101GF,132
NTS0101 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-6
NXP SemiconductorsNTS0101GS,132
NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
Transceiver, Translating, Bidirectional, 74LVCH1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON
Voltage Level Tristate CMOS,LVTTL 1 1 420Mbps Bidirectional 1.2V~5.5V 1.2V~5.5V SMD mount
Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON

Descriptions

Descriptions of onsemi FXMAR2102L8X provided by its distributors.

FXMAR2102 Series 50 MHz Dual Supply 2 Bit Voltage Translator/Isolator-MicroPak-8
e4 ACTIVE (Last Updated: 1week ago) FXMAR2102 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 5V 25mg -50mA
Voltage Level 115ns Tristate,Open drain 1 2 1.65V 7V Bidirectional 1.65V~5.5V 1.65V~5.5V UMLP-8 SMD mount,glue mount 1.6mm*1.6mm*480μm
The FXMAR2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The FXMAR2102 also works in a push-pull environment.It is intended for use as a voltage translator between I2C -Bus® compliant masters and slaves. Internal 10K pull-up resistors are provided.The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The two ports of the device have automatic directionsense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd