Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FUSB301ATMX

Full Speed/High Speed Basic USB Type-C Controller, USB 3.1, 3.3V, T/R, 12-Pin TMLP EP
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB301ATMX.

Upverter

Technical Drawing1 page6 years ago
Datasheet13 pages8 years ago

IHS

Farnell

Future Electronics

onsemi

Inventory History

3 month trend:
-23.71%

CAD Models

Download onsemi FUSB301ATMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FUSB301ATMX provided by its distributors.

Full Speed/High Speed Basic USB Type-C Controller, USB 3.1, 3.3V, T/R, 12-Pin TMLP EP
FUSB301A Series 5.5 V Surface Mount Autonomous USB Type C Controller TMLP-12
Autonomous USB Type-C Controller with Configurable I2C Address
ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) S-XQCC-N12 2016 interface controller 2.8V~5.5V 1.6mm -40C~85C
USB PD CONTROLLER, Fixed, 1 Channel, QCC12
USB Type-C Port Controller 12-Pin TMLP T/R
Avnet Japan
USB Transceiver 1TR 12-Pin TMLP EP
Controller TMLP-12 USB ICs ROHS
IC USB TYPE C CTLR PROGR 12TMLP
USB TYPE-C CONTROLLER, TMLP-12; USB IC Type:Autonomous USB Type-C Controller; USB Standard:-; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Interface Case Style:X2QFN; No. of Pins:12Pins; Data Rate:-; No. of Ports:-;
The FUSB301A is a fully autonomous Type-C controller optimized for <15 W applications. The FUSB301A offers CC logic detection for Source Mode, Sink Mode, DRP, accessory detection support, and dead battery support. The FUSB301A features configurable I2C address to support multiple ports per system. The FUSB301A features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 12-Lead TMLP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FUSB301ATMX.