onsemi FSV8100V

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSV8100V.

IHS

Datasheet5 pages6 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
+88.91%

CAD Models

Download onsemi FSV8100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFSV10100V
Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3
onsemiFSV10120V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277
onsemiFSV560
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277

Descriptions

Descriptions of onsemi FSV8100V provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
FSV Series Single 100 V 150 A Surface Mount Schottky Rectifier - TO-277A
Diode Schottky Rectifier 100V 8A 3-Pin TO-277 T/R
8 A, 100 V Ultra-Low VF Schottky Rectifier
SCHOTTKY RECT, AEC-Q101, 100V, TO-277; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-277; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward Su

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd