onsemi FSV10100V

Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSV10100V.

IHS

Datasheet5 pages6 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+24.00%

CAD Models

Download onsemi FSV10100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFSV8100V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
onsemiFSV10120V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277
onsemiFSV12100V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-277

Descriptions

Descriptions of onsemi FSV10100V provided by its distributors.

Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3
DIODE SCHOTTKY 100V 10A TO277-3 / Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277
SCHOTTKY RECT, AEC-Q101, 100V, TO-277; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-277; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward S
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 670 / Reverse Current Max. uA = 60 / Peak Non-Repetitive Surge Current (Itsm) A = 180 / Capacitance pF = 796 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-277 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 40 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd