onsemi FSV15100V

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSV15100V.

Upverter

Datasheet5 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-6.52%

CAD Models

Download onsemi FSV15100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFSV10150V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-277
onsemiFSV8100V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277
onsemiFSV15120V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 120V V(RRM), Silicon, TO-277

Descriptions

Descriptions of onsemi FSV15100V provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277
Diode Schottky Rectifier 100V 15A 3-Pin TO-277 T/R
15 A, 100 V Ultra-Low VF Schottky Rectifier
SCHOTTKY RECT, AEC-Q101, 100V, TO-277; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 15A; Diode Configuration: Single; Diode Case Style: TO-277; No. of Pins: 3Pins; Forward Voltage VF Max: 660mV; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd