onsemi FSUSB63UMX

3: 1 High-Speed - USB Switch / Multiplexer
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB63UMX.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+1.00%

CAD Models

Download onsemi FSUSB63UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3USBA225RUTR
25μA@ 3.6V Single 2.7V 4.3V Single 480Mbps UQFN-12 SMD mount,glue mount 2mm*1.7mm*550μm
Texas InstrumentsTS3USB3000MRSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
USB 2.0 High-Speed/UART Dual SP3T (Dual 3 to 1 Multiplexer)
USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T (Dual 3-to-1 Multiplexer)
Texas InstrumentsTS3USB3000RSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection and Overvoltage Indicator

Descriptions

Descriptions of onsemi FSUSB63UMX provided by its distributors.

3:1 High-Speed - USB Switch / Multiplexer
Single-Ended Multiplexer, 1 Func, 3 Channel, QCC12
UMLP-12(1.8x1.8x0.55) Interface - Specialized ROHS
onsemi Analog Switching Power Supply IC 12-Pin
USB Switch IC 1 Channel 12-UMLP (1.8x1.8)
Analog Switch Single SP3T 12-Pin UMLP T/R
IC OFFLINE SW FULL-BRG 28TSSOP
TAPE REEL/Hi-Speed USB2.0 3:1 MUX
IC USB 2.0 SW & MUX 3:1 12-UMLP
3: 1 HI SPEED USB SW/MUX, -40 TO 85DEG C; USB IC Type: High Speed DP3T USB Switch; USB Standard: USB 2.0; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.4V; Interface Case Style: UMLP; No; Available until stocks are exhausted
The FSUSB63 is a bi-directional, low-power, High-Speed (HS) USB 2.0 3:1 Multiplexer (MUX). It is optimized for switching among three high-speed (480Mbps) sources or any combination of high-speed and full-speed (12Mbps) USB sources, such as an application processor, to one USB 2.0 connector. The FSUSB63 has a break-before-make time to force reenumeration by the host when switching between different HS USB 2.0 controllers and thus requires minimal software changes.The FSUSB63 is compliant with the requirements of USB 2.0 and features extremely low on capacitance (CON). The wide bandwidth exceeds the requirement to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd