onsemi FSTU16862QSPX

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
$ 0.543
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTU16862QSPX.

IHS

Datasheet7 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PDSO48
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74CBT16210DGGR
4.5V-5.5V TSSOP-48 SMD, Adhesive Mount, 12.5mm × 6.1mm × 1.15mm
Texas InstrumentsSN74CBT16210CDGVR
0.25ns single-phase 2 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74CBT16800CDGGR
4.5V~5.5V TSSOP-48-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi FSTU16862QSPX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Bus Switch 4-Element CMOS 20-IN 48-Pin QVSOP T/R
single-phase 4 4V 5.5V QVSOP-48 SMD mount
Switch Products 20-Bit Bus Switch
IC SWITCH BUS 20BIT TTL 48QVSOP
IC BUS SWITCH 5 X 1:1 48-QVSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd