onsemi FST3125QSCX

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3125QSCX.

onsemi

Datasheet7 pages13 years ago

IHS

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsCY74FCT240CTQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT2240ATQCT
Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi FST3125QSCX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 64mA 288mg 5V
Bus Switch 4-Element CMOS 4-IN 16-Pin QSOP W T/R
single-phase 4 4V 5.5V QSOP-16 SMD mount
IC SWITCH BUS 4BIT TTL 16-QSOP
Bus Switch IC; Logic Type:Bus Switch; Logic Family:FST; On Resistance, Rds(on):4ohm; Turn Off Time:5.3ns; Turn On Time:5ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-QSOP; No. of Pins:16 ;RoHS Compliant: Yes
Fairchild switch FST3125 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four one1-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4W Switch Connection between Two Ports Minimal Propagation Delay through the Switch Low lCC Zero Bounce in Flow-through Mode Control Inputs Compatible with TTL Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3125QSCX.