onsemi FST16211MTDX

0.25ns Single Phase 24 24 2 4V 5.5V TSSOP-56 SMD, Adhesive Mount 14mm × 6.1mm × 950μm
$ 1.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16211MTDX.

IHS

Datasheet7 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST16211MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.87
$ 1.87
Stock
298,238
306,324
306,324
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

NXP SemiconductorsCBT16212DGG,112
0.25ns single-phase 1 4V 5.5V TSSOP-56 SMD mount 14.1mm*6.2mm*1.05mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP W T/R
16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch | MUX/DEMUX 16-32BIT SYNC 56-TSSOP
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74CBT16811CDGGR
0.25ns single-phase 24 24 2 4V 5.5V TSSOP-56 SMD mount 14mm*6.1mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of onsemi FST16211MTDX provided by its distributors.

0.25ns Single Phase 24 24 2 4V 5.5V TSSOP-56 SMD, Adhesive Mount 14mm × 6.1mm × 950μm
FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56
Switch Logic IC; Logic Type:Level Shifter; Logic Family:CMOS; Logic Base Number:16211; On Resistance, Rds(on):4ohm; Turn Off Time:7ns; Turn On Time:6ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild Switch FST16211 provides 24-bits of high-speed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as a 12-bit or 24-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#1/2 is HIGH, a high impedance state exists between the A and B Ports. Product Highlights: 4ohm switch connection between two ports Minimal propagation delay through the switch Low lCC Zero bounce in flow-through mode Control inputs compatible with TTL level Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd