onsemi FST16211MTD

24-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16211MTD.

IHS

Datasheet7 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST16211MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 1.87
$ 1.87
Stock
153,574
276,505
276,505
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74CBT16811CDGGR
0.25ns single-phase 24 24 2 4V 5.5V TSSOP-56 SMD mount 14mm*6.1mm*1.15mm
NXP SemiconductorsCBT16212DGG,112
0.25ns single-phase 1 4V 5.5V TSSOP-56 SMD mount 14.1mm*6.2mm*1.05mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP W T/R
16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch | MUX/DEMUX 16-32BIT SYNC 56-TSSOP
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of onsemi FST16211MTD provided by its distributors.

24-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
Bus Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:16211; Package/Case:56-TSSOP; No. of Pins:56; Leaded Process Compatible:Yes; No. of Bits:24; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, SWITCH, BUS 24BIT, SMD; No. of Channels:24; On State Resistance Max:20ohm; Turn Off Time:7ns; Turn On Time:6ns; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:56; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:16211; Logic Case Style:TSSOP; Logic IC Base Number:16211; Logic IC Family:FST; Logic IC Function:24bit Bus Switch; On Resistance Rds(on):4ohm; On State Resistance Max:20ohm; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD
The Fairchild Switch FST16211 provides 24-bits of high-speed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as a 12-bit or 24-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#1/2 is HIGH, a high impedance state exists between the A and B Ports. Product Highlights: 4ohm switch connection between two ports Minimal propagation delay through the switch Low lCC Zero bounce in flow-through mode Control inputs compatible with TTL level Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd