Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FST16211MEA

0.25ns single-phase 24 24 2 4V 5.5V 128mA SSOP-56 SMD mount 18.54mm*7.59mm*2.74mm
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16211MEA.

IHS

Datasheet7 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Texas InstrumentsSN74CBT16232DL
SYNCHRONOUS 16-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER | IC MUX/DEMUX FET 16BIT 56-SSOP
Texas InstrumentsSN74CBT16211ADL
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16212ADLR
0.25ns single-phase 24 24 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch | MUX/DEMUX 16-32BIT SYNC 56SSOP
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of onsemi FST16211MEA provided by its distributors.

0.25ns single-phase 24 24 2 4V 5.5V 128mA SSOP-56 SMD mount 18.54mm*7.59mm*2.74mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 128mA 5V 250ps
Bus Switch 2-Element CMOS 24-IN 56-Pin SSOP Rail
IC SWITCH BUS 24BIT TTL 56SSOP
Digital Bus Switch ICs 24-Bit Bus Switch
; Logic Type:Bus Switch; Package/Case:56-SSOP; Leaded Process Compatible:Yes; Number of Bits:24; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; Number of Inputs:24; Series:74FST RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd