Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSL336LRLX

650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSL336LRLX.

Electro Sonic

Datasheet14 pages3 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-88.75%

CAD Models

Download onsemi FSL336LRLX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FSL336LRLX provided by its distributors.

650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters
ACTIVE (Last Updated: 1day ago) Current Limiting Open Loop Over Load Over Temperature Over Voltage Tape & Reel (TR) 8541.29.00.95 dc ac converter 650V 776.7mg 20W 50kHz
AC/DC CONV, BUCK, 26V, LSOP-7; Input Voltage AC Min: -; Input Voltage AC Max: 26V; AC / DC Converter Case Style: LSOP; No. of Pins: 7Pins; Power Rating: 20W; Topology: Buck (Step Down); Operating Temperature Min: -40°C; Operati
The FSL336LR integrated Pulse Width Modulator (PWM) and SenseFET is specifically designed for high-performance offline buck, buck-boost, and non-isolation flyback Switched Mode Power Supplies (SMPS) with minimal external components. This device integrates a high-voltage power regulator that enables operation without auxiliary bias winding. An internal transconductance amplifier reduces external components for the feedback compensation circuit.The integrated PWM controller includes: 10 V regulator for no external bias circuit, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), an optimized gate turn-on / turn-off driver, EMI attenuator, Thermal Shutdown (TSD), temperature-compensated precision current sources for loop compensation, and fault-protection circuitry. Protections include: Overload Protection (OLP), Over-Voltage Protection (OVP), and Feedback Open Loop Protection (FB_OLP). FSL336LR offers good soft-start performance during startup.The internal high-voltage startup switch and the Burst-Mode operation with very low operating current reduce the power loss in Standby Mode. As the result, it is possible to reach power loss of 120 mW without external bias and 25 mW with external bias when input voltage is 230 VAC.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd