Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSB70450

3-Phase Inverter Motor Driver 13.5V to 16.5V 27-Pin PQFN-A T/R
$ 4.741
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB70450.

IHS

Datasheet11 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-14
Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FSB70450 provided by its distributors.

3-Phase Inverter Motor Driver 13.5V to 16.5V 27-Pin PQFN-A T/R
MODULE SPM 500V 4.8A PQFN / Intelligent Power Module Driver IC
TAPE REEL / 500V, 1.9ohm, PQFN Smart power module
FSB70450 Series 500 V 4.8 A Intelligent Power Module - PQFN-27A
Intelligent Power Module, 500V, 4A
The FSB70450 is an advanced Motion SPM® 7 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, thermal monitoring, fault reporting and interlock function. The built-in one HVIC translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-souce MOSFET terminals are available for each phase to support the widest variety of control algorithms

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd