onsemi FSB50450B

MOSFET 10kHz 2.2A 500V SPM-5P-023 Intelligent Power Modules (IPM) ROHS
$ 4.918
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50450B.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSB50450B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.918
$ 5.394
Stock
148,208
111,932
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
-
Module
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
500 V
Continuous Drain Current (ID)
-
1.5 A
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
1.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSB50450B provided by its distributors.

MOSFET 10kHz 2.2A 500V SPM-5P-023 Intelligent Power Modules (IPM) ROHS
IPM MOSFET 500V 2.2A 23-Pin DIP Tube
Spm5 Inv 500V 3.8Ohm/Tube Rohs Compliant: Yes |Onsemi FSB50450B
Intelligent Power Module, 500V, 4A
AC Motor Controller, 5A, Hybrid, DMA23
500V, 4A, 3PHASE, FRFET SMART PO
The FSB50450BS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM otors. These modules integrate optimized gate drive ofthe built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speedHVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd