onsemi FSA806UMX

USB2.0 High-Speed, UART, and Audio Switch with Negative Signal Capability
$ 0.344
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA806UMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA806UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-10
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T (Dual 3-to-1 Multiplexer)
Texas InstrumentsTS3USB3031RMGR
DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85
Texas InstrumentsTS3USB3000RSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Texas InstrumentsTS3USB3000MRSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
Analog DevicesMAX4611ESD
Analog Switch Quad SPST 14-Pin SOIC N

Descriptions

Descriptions of onsemi FSA806UMX provided by its distributors.

USB2.0 High-Speed, UART, and Audio Switch with Negative Signal Capability
Audio/Video Switch, 1 Func, 3 Channel, PQCC12
UMLP-12(1.8x1.8) Interface - Specialized ROHS
USB Accessory Switch 12-Pin UMLP T/R
The FSA806 is a 3:1 USB accessory switch that enables USB data, stereo and mono audio, and UART data to share a common connector port. Two ports are designed for high-speed USB 2.0 signaling, while also capable of full-speed USB and UART communication. The architecture is designed to allow audio signals to swing below ground so a common USB and headphone jack can be used for personal media players and portable peripheral devices. The FSA806 meets both USB Rev. 2.0 and micro-USB specifications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd