onsemi FSA201L10X

FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MicroPak-10
$ 0.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA201L10X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA201L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-23
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG3249BRJ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Analog DevicesADG3249BRJZ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Analog DevicesADG3249BRJ-REEL
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
RenesasISL84524IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3/5/+-5V 300ns

Descriptions

Descriptions of onsemi FSA201L10X provided by its distributors.

FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MicroPak-10
Multimedia, USB 2.0 and Audio Switch
Analog SW Single DPDT 3.6V/5.5V 10-Pin MicroPak T/R
IC MULTIPLEXER DUAL 10MICROPAK
Analog Switch - Special Purpose
DPDT, 1 Func, 2 Channel, QCC10
The FSA201 is a Double-Pole, Double Throw (DPDT) multiplexer that combines a low-distortion audio and a USB2.0 Full-Speed (FS) switch path. This configuration enables audio and USB data to share a common connector port. The architecture is designed to allow audio signals to swing below ground. This means a common USB and headphone jack can be used for personal media players and similar portable peripheral devices. Since USB2.0 is an industry standard for shared data path in portable devices, the FSA201 also incorporates a VBUS detection capability. The FSA201 includes a power-off feature to minimize current consumption when VBUS is not present. This power-off circuitry is available for the common D+/R, D-/L ports only. Typical applications involve switching in portables and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd