onsemi FSA1257AL8X

Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA1257AL8X.

IHS

Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi FSA1257AL8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-12
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

BUTT Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 70dB 11.5pF 1.15Ohm 20pC
NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8
onsemiFSA266L8X
FSA266 Series SPST-NO 5.5 V 13.5 Ohm Surface Mount Analog Switch - MICROPAK-8
Texas InstrumentsTS5A2066DCURG4
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
Texas InstrumentsTS5A2066DCTR
5V, 1:1 (SPST), 2-channel, analog switch 8-SSOP -40 to 85

Descriptions

Descriptions of onsemi FSA1257AL8X provided by its distributors.

Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option
Analog SW Dual SPST 5.5V 8-Pin MicroPak T/R
SPST, 2 Func, 1 Channel, CMOS, BCC8
ANALOGUE SW , 2CH, SPST-NC, MICROPAK-8;
IC SW SPST-NCX2 1.15OHM 8MICROPK
The FSA1256, FSA1256A, FSA1257, FSA1257A, FSA1258, and FSA1258A are high performance dual Single Pole/Single Throw (SPST) analog switches. All devices feature ultra low RON of 1.1Ω maximum at 4.5V VCC. The FSA1256, FSA1257, and FSA1258 operate over a wide VCC range of 1.65V to 5.5V. The FSA1256A, FSA1257A, and FSA1258A operation range is 2.7V to 5.5V. These devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds and are designed for break-before-make operation. The select input is TTL level compatible. The FSA1256 and FSA1256A feature two Normally Open (NO) switches. The FSA1257 and FSA1257A feature two Normally Closed (NC) switches. The FSA1258 and FSA1258A have one NO switch and one NC switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd