onsemi FQPF5N50CFTU

Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220F T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF5N50CFTU.

IHS

Datasheet10 pages21 years ago

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDPF5N50T
N-Channel Power MOSFET, UniFETTM, 500 V, 5 A, 1.4 Ω, TO-220F
onsemiFQP6N50
Power MOSFET, N Channel, 500 V, 5.5 A, 1.3 ohm, TO-220, Through Hole
onsemiFQPF6N50
Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220F Rail
N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 Ω, TO-220F
onsemiFQP6N50C
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm

Descriptions

Descriptions of onsemi FQPF5N50CFTU provided by its distributors.

Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220F T/R
Power Field-Effect Transistor, 5A I(D), 500V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
38W(Tc) 4V@ 250µA 24nC@ 10V 1individualNChannel 500V 1.55Ω@ 2.5A,10V 625pF@25V TO-220F Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd