onsemi FQP3N30

Transistor, Mosfet, N-channel, 300V V(br)dss, 3.2A I(d), TO-220
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3N30.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.66%

CAD Models

Download onsemi FQP3N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-08
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP4N25
Trans MOSFET N-CH 250V 3.6A 3-Pin(3+Tab) TO-220
onsemiFQP3N25
Trans MOSFET N-CH 250V 2.8A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP4NK60Z
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220
onsemiFQP3P20
Power MOSFET, P-Channel, QFET®, -200 V, -2.8 A, 2.7 Ω, TO-220
onsemiFQP4N20
Trans MOSFET N-CH 200V 3.6A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP4N80K5
N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FQP3N30 provided by its distributors.

TRANSISTOR,MOSFET,N-CHANNEL,300V V(BR)DSS,3.2A I(D),TO-220
Power MOSFET, N-Channel, QFET®, 300 V, 3.2 A, 2.2 Ω, TO-3P
onsemi N-Channel MOSFET, QFET Series, Vds=300V, 3.2A, TO-220, TH, 3-Pin
Trans MOSFET N-CH 300V 3.2A 3-Pin(3+Tab) TO-220AB Rail
MOSFET, N-CHANNEL, 300V, 3.2A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 1.65ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
Power Field-Effect Transistor, 3.2A I(D), 300V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd