onsemi FQAF6N80

Trans MOSFET N-CH 800V 4.4A 3-Pin(3+Tab) TO-3PF Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQAF6N80.

IHS

Datasheet8 pages26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFQAF6N90
Trans MOSFET N-CH 900V 4.5A 3-Pin(3+Tab) TO-3PF
onsemiFQAF7N90
Trans MOSFET N-CH 900V 5.2A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF5N90
Trans MOSFET N-CH 900V 4.1A 3-Pin(3+Tab) TO-3PF
onsemiFQAF13N80
N-Channel Power MOSFET, QFET®, 800V, 8A, 750mΩ, TO-3PF
N-Channel Power MOSFET, QFET®, 900 V, 7 A, 1.1 Ω, TO-3PF

Descriptions

Descriptions of onsemi FQAF6N80 provided by its distributors.

Trans MOSFET N-CH 800V 4.4A 3-Pin(3+Tab) TO-3PF Rail
Power Field-Effect Transistor, 4.4A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
90W(Tc) 5V@ 250µA 31nC@ 10V 1individualNChannel 800V 1.95Ω@ 2.2A,10V 1.5pF@25V TO-3PF Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd