Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FPF2286UCX

IC PWR DRIVER N-CHAN 1: 1 6WLCSP / Power Switch/Driver 1: 1 N-Channel 3.5A 6-WLCSP (1.3x0.9)

$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2286UCX.

Augswan

Datasheet7 pages7 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+18.29%

CAD Models

Download onsemi FPF2286UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FPF2286UCX provided by its distributors.

IC PWR DRIVER N-CHAN 1:1 6WLCSP / Power Switch/Driver 1:1 N-Channel 3.5A 6-WLCSP (1.3x0.9)
OVP with Very Low on-resistance, 28 V, 4 A OVP in WLCSP-6
2.8V~23V 25mΩ 3.5A WLCSP-6L Power Distribution Switches ROHS
Over Voltage Protection 4A 2.8V to 23V 6-Pin WLCSP T/R
Avnet Japan
Power Switch Hi Side 1-OUT 0A 25mOhm 6-Pin WLCSP T/R
Tape & Reel (TR) Over Temperature Over Voltage UVLO e1 On/Off power distribution switch 0.4mm 2.8V 3.5A 25m Ohm
onsemi N-Ch MOSFET, WLCSP, SMD, 6-Pin
IC, PWR LOAD DISTRIBUTION SW, 4A, WLCSP;
IC, PWR LOAD DISTRIBUTION SW, 4A, WLCSP; Power Load Switch Type: -; Input Voltage: 23V; Current Limit: 4A; On State Resistance: 0.025ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -65°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd