onsemi FPF1006

Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 1.5A, MLP-6
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1006.

IHS

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+133%

CAD Models

Download onsemi FPF1006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.AP2181FMG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc.AP2191FMG-7
AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and
MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of onsemi FPF1006 provided by its distributors.

Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 1.5A, MLP-6
FPF1005 Series 5.5 V 70 mOhm Low RDS P-Channel Mosfet Load Switch - MLP-6
Power Switch 1-OUT 0.165Ohm 6-Pin WDFN EP T/R / IC LOAD SW P-CH MOSFET 6MICROFET
Tape & Reel (TR) FPF1006 e4 On/Off power distribution switch 2mm 5.5V 10mus 1.5A
1.2V~5.5V 50mΩ 1.5A MicroFET-6 Power Distribution Switches ROHS
IntelliMAX™ Advanced Load Management Products
1.2V 5.5V MICROFET-6 SMD, Adhesive Mount 2mm × 200cm × 750μm
Buffer/Inverter Based Peripheral Driver, PDSO6
IC PWR SWITCH P-CH 1:1 6MICROFET
IC, HIGH SIDE LOAD SWITCH, 5.5V, MLP-6;; IC, HIGH SIDE LOAD SWITCH, 5.5V, MLP-6; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.05ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:1.2W
The FPF1005 & FPF1006 are low RDS P-Channel MOSFET load switches with CMOS controlled turn-on targeting small package load switch applications. The input voltage range operates from 1.2V to 5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Optional on-chip load resistor is added for output quick discharge when switch is turned off. Both FPF1005 & FPF1006 are available in a small 2X2 MLP- 6 pin plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF1006.