What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM8801AR2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM8801AR2.

Upverter

Datasheet11 pages3 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+173%

CAD Models

Download onsemi FODM8801AR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO

Descriptions

Descriptions of onsemi FODM8801AR2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocouplers OptoHiT Phototrans 75V 1-Ch CTR 160%
FAIRCHILD SEMICONDUCTOR FODM8801AR2 Transistor Output Optocoupler, OptoHiT, 1 Channel, SSOP, 4 Pins, 20 mA, 3.75 kV, 80 %
OPTOCOUPLER, 4-MFP, HI TEMP; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Phototransistor; Input Current:10mA; Opto Case Style:Mini-Flat; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Current Transfer Ratio Max:160%; Current Transfer Ratio Min:80%
The OptoHiT™ FODM8801 is a first-of-its-kind phototransistor, utilizing Fairchild’s leading-edge, proprietary process technology to achieve high operating temperature characteristics, up to 125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd