Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FODM8071

3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity | OPTOISO 3.75KV PUSH PULL 5MFP
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM8071.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-14.57%

CAD Models

Download onsemi FODM8071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.518
Stock
167,853
193,383
Authorized Distributors
6
6
Case/Package
SO
SO
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
5.8 ns
5.8 ns
Fall Time
5.3 ns
5.3 ns
Output Voltage
5 V
-
Output Current
10 mA
10 mA
Forward Voltage
1.35 V
1.35 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM8071 provided by its distributors.

3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity | OPTOISO 3.75KV PUSH PULL 5MFP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
OPTO CPLR, LOGIC, 3.75KV, MINI-FLAT; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:16mA; Output Voltage:5V; Opto Case Style:Mini-Flat; No. of Pins:5; SVHC:No SVHC (20-Jun-2013)
The FODM8071 is a 3.3V/5V high-speed logic gate output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler, housed in a compact 5-Pin Mini-Flat package, consists of a highspeed AlGaAs LED at the input coupled to a CMOS detector IC at the output. The detector IC comprises an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled with a high efficiency LED achieves low power consumption as well as very high speed (60ns propagation delay, 20ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM8071.