onsemi FODM8061

High Noise Immunity, 3.3V/5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM8061.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-82.62%

CAD Models

Download onsemi FODM8061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.476
$ 1.473
Stock
166,301
189,704
Authorized Distributors
6
6
Case/Package
SO
SMD/SMT
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
20 ns
20 ns
Fall Time
10 ns
10 ns
Output Voltage
5 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.45 V
1.45 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
ToshibaTLP184(E(O
OPTOCOUPLER, AC-INP, CTR50-400; No. of Channels:1; Isolation Voltage:3750Vrms; O
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM8061 provided by its distributors.

High Noise Immunity, 3.3V/5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
No. Of Channels:1 Channel; Isolation Voltage:3.75Kv; Data Rate:10Mbps; Optocoupler Case Style:Sop; No. Of Pins:5Pins; Product Range:-; Input Current:15Ma; No. Of Channels:1Channels; Optocoupler Output Type:Logic Gate Rohs Compliant: Yes |Onsemi FODM8061.
The FODM8061 is a 3.3V/5V high-speed logic gate output (open collector) optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild's proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode transient immunity specifications.This optocoupler consists of an AlGaAS LED at the input, optically coupled to a high speed integrated photodetector logic gate. The output of the detector IC is an open collector Schottky-clamped transistor. The coupled parameters are guaranteed over the wide temperature range of -40°C to +110°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM8061.