Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FODM611R2

High Noise Immunity, 5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM611R2.

Upverter

Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-63.15%

CAD Models

Download onsemi FODM611R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
$ 1.015
Stock
175,901
190,600
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
20 ns
20 ns
Fall Time
10 ns
10 ns
Output Voltage
-
5 V
Output Current
-
-
Forward Voltage
1.45 V
5.5 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP124(BV-TPR, F); 1; 80 V; 4; SMD/SMT

Descriptions

Descriptions of onsemi FODM611R2 provided by its distributors.

High Noise Immunity, 5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Single Channel 3750 Vrms 10 Mbit/sec Logic Gate Optocoupler - Mini-Flat-5
OPTOCOUPLER, 5-MFP, 10MB; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Logic Gate; Input Current:10mA; Opto Case Style:Mini-Flat; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FODM611 is a 5V high-speed logic gate output (open collector) optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode transient immunity specifications. This optocoupler consists of an AlGaAS LED at the input, optically coupled to a high speed integrated photodetector logic gate. The output of the detector IC is an open collector schottky-clamped transistor. The coupled parameters are guaranteed over the wide temperature range of -40°C to +85°C. A maximum input signal of 5A will provide a minimum output sink current of 13mA (fan out of 8).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd