What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM124R2

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 100 %
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM124R2.

Upverter

Datasheet11 pages14 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+49.15%

CAD Models

Download onsemi FODM124R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.218
$ 0.218
Stock
1,360,601
2,269,331
2,269,331
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
100 %
100 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
3 µs
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
80 mA
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM124R2 provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 100 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3750V Isolation
MFP4 SMT 3750 Vrms Mini-Flat Package Transistor Output Optocoupler
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 80
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM124R2.