What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD852S

onsemi Darlington output type optocoupler, surface mount, 4needle, MDIPencapsulation
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD852S.

TME

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FOD852S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnLTV-352T
LTV Series Single Channel 300V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R
Diodes Inc.LTV-815S-TA1
LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Tube
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of onsemi FOD852S provided by its distributors.

onsemi Darlington output type optocoupler, surface mount, 4needle, MDIPencapsulation
Single Channel 300 V 5000 Vrms Surface Mount Photodarlington Optocoupler - DIP-4
4-Pin High Operating Temperature Photodarlington Optocoupler | OPTOISOLATOR 5KV DARLINGTON 4SMD
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Black Box
4-Pin DIP Photodarlington Output Optocoupler
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:300V; Current Transfer Ratio Min:1000%; Fall Time tf:20µs; Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington; Rise Time:100µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD852S.