onsemi FOD8523SD

Transistor, 4-PIN DIP, Photodarlington Output Optocoupler, -30 to 100C, 200MW
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8523SD.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-1.49%

CAD Models

Download onsemi FOD8523SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Lite-OnLTV-352T
LTV Series Single Channel 300V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-852S
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
Darlington Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of onsemi FOD8523SD provided by its distributors.

TRANSISTOR, 4-PIN DIP, PHOTODARLINGTON OUTPUT OPTOCOUPLER, -30 TO 100C, 200MW
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Black T/R
ON SEMICONDUCTOR - FOD8523SD - Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 1000 %
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:300V; Current Transfer Ratio Min:1000%; Fall Time tf:20µs; Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington; Rise Time:100µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD8523SD.