What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD852

4-Pin High Operating Temperature Photodarlington Optocoupler | OPTOISOLATOR 5KV DARLINGTON 4DIP
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD852.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+6.97%

CAD Models

Download onsemi FOD852 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO615A-9
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP624
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP620
Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of onsemi FOD852 provided by its distributors.

4-Pin High Operating Temperature Photodarlington Optocoupler | OPTOISOLATOR 5KV DARLINGTON 4DIP
300V 5000V 150mA 1.2V@100mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
4-Pin DIP Photodarlington Output Optocoupler
F0D852 Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler-DIP4
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Black Box
Avnet Japan
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:300V; Current Transfer Ratio Min:1000%; Fall Time tf:20µs; Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington; Output Voltage Max:35V; Rise Time:100µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD852.