Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD8343R2

4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8343R2.

Master Electronics

Datasheet17 pages3 years ago

IHS

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi FOD8343R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-05-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FOD8343R2 provided by its distributors.

4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin
OPTOISO 5KV 1CH GATE DRIVER 6SOP / 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Optocoupler Drive Push-Pull 1-CH 30V 6-Pin SOIC T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
210ns 10V~30V 50kV/us DC SOP-6-6.8mm Optocouplers - Logic Output ROHS
Logic Output Opto-couplers 3.0AHighSpeedGateDrv OptocoupInStretchSO
Optocoupler DC-IN Single DC-OUT 6-Pin SOP T/R
Avnet Japan
38ns 10V 210ns,210ns 30V DC 24ns SOP-6 SMD mount,glue mount
GATE DRIVE OPTOCOUPLER, 3A, SO6
OPTOISO 5KV 1CH GATE DRIVER 6SOP
The FOD8343 series is a 4.0 A maximum peak output current gate drive optocoupler, capable of driving medium-power IGBT/ MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications, and high-performance power systems.The FOD8343 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8343T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.The FOD8343 series consists of an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline, plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd