onsemi FOD817B300

DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box / OPTOISOLATOR 5KV TRANSISTOR 4DIP
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817B300.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

TME

onsemi

element14 APAC

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi FOD817B300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VishayTCET1108
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1103
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayVO610A-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of onsemi FOD817B300 provided by its distributors.

DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box / OPTOISOLATOR 5KV TRANSISTOR 4DIP
FOD817B Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4
onsemi Transistor Output Optocoupler TH 4-Pin DIP-B
70V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 130%; Collector Emitter Voltage V(br)ceo: 70V; Pro
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-4 / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Voltage (Vf) Max. V = 1.2 / Output Type = Phototransistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 50 / Current Transfer Ratio (CTR) Min. % = 130 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 260 / Channels = 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd