What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD814SD

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 20 %
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD814SD.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

JRH Electronics

onsemi

Inventory History

3 month trend:
+32.44%

CAD Models

Download onsemi FOD814SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of onsemi FOD814SD provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 20 %
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Avnet Japan
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-4; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 20%; Collector Emitter Voltage V(
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD814SD.