onsemi FOD814S

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD814S.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Mouser

Inventory History

3 month trend:
+532%

CAD Models

Download onsemi FOD814S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.LTV-816S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, SMD, 4-Pin, PDIP Package
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD814S provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Box
Single Channel 70 V 5000 Vrms Surface Mount Phototransistor Optocoupler - DIP-4
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
No. Of Channels:1 Channel; Optocoupler Case Style:surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD814S.