Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD4116S

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD4116S.

onsemi

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-89.33%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Lite-OnMOC3083S
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP714(F)
Toshiba ICOutput type optocoupler, TLP 714series, surface mount, 6needle, SDIPencapsulation

Descriptions

Descriptions of onsemi FOD4116S provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
30mA 600V 1.25V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler, Triac, 5Kv, Smdip-6; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:5Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:Fod4116 Series Rohs Compliant: Yes |Onsemi FOD4116S
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd