Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD410SD

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD Black T/R
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD410SD.

Upverter

Technical Drawing1 page6 years ago

Future Electronics

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+201%

CAD Models

Download onsemi FOD410SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IL420 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation

Descriptions

Descriptions of onsemi FOD410SD provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD Black T/R
DIP-6 Surface Mount 1 Channel 300 mA 5000 Vrms Zero-Cross Triac Driver
TRIAC DRIVER, DIP-6, ZERO CROSS, SMD; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Triac; Input Current:20mA; Opto Case Style:SMD; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd