Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD4108S

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
$ 1.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD4108S.

onsemi

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+183%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
Vishay Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation

Descriptions

Descriptions of onsemi FOD4108S provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black Bulk
Avnet Japan
FAIRCHILD SEMICONDUCTOR FOD4108S Triac Output Optocoupler, Zero-Cross, Zero Crossing, 5 kV, 800 V, Surface Mount DIP, 6 Pins
TRIAC DRIVER, DIP-6, ZERO CROSS, SMD; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Triac; Input Current:20mA; Opto Case Style:SMD; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd