onsemi FOD3150

500ns, 500ns 1 15V~30V -40℃~+100℃ 5000V 20kV/us DC PDIP-8 Optocouplers - Logic Output ROHS
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3150.

IHS

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+6.16%

CAD Models

Download onsemi FOD3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Vishay4N26
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %

Descriptions

Descriptions of onsemi FOD3150 provided by its distributors.

500ns,500ns 1 15V~30V -40℃~+100℃ 5000V 20kV/us DC PDIP-8 Optocouplers - Logic Output ROHS
Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP Tube
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler
OPTOCOUPLER, DIP-8, 1A; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD3150 is a 1.0A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd