What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD2741AS

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
$ 0.729
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2741AS.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

IHS

onsemi

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FOD2741AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.729
$ 0.75
Stock
115,290
126,992
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
70 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD2741AS provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD2741AS.