onsemi FOD050LR2

SO-8L, 1 Mbit/s, LVTTL/LVCMOS 3.3 V High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD050LR2.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-17.16%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO211AT
VISHAY VO211AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 20 %
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps

Descriptions

Descriptions of onsemi FOD050LR2 provided by its distributors.

SO-8L, 1 Mbit/s, LVTTL/LVCMOS 3.3 V High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
OptoCouplers & OptoIsolators 1Mbit/s HS Single Trans Output 3.3V
OPTOCOUPLER TRANS 2.5KVRMS 8SOIC
SO8, 1 MBIT/S HI SPEED TRANSISTOR, T&R, 3.3V
1Mbps 1 SOIC-8 , 5.13mm*4.16mm*3.43mm
1us 5kV/us DC SOP-8 Optocouplers - Logic Output ROHS
OPTOCOUPLER, SO-8, 1MB, SINGLE
OPTOISO 2.5KV TRANS W/BASE 8SOIC
1 MBIT/S, LVTTL/LVCMOS 3.3 V HIG
OPTOCOUPLER, SO-8, 1MB, SINGLE; No. of Channels:1; Isolation Voltage:2500V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD050L and FOD053L optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. These devices are specified for operation at a 3.3 V supply voltage.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor..An internal noise shield provides superior common mode rejection of CMH = 50 kV/μs (typical) and CML = 35 kV/μs (typical).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd