onsemi FOD050L

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD050L.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+16.32%

CAD Models

Download onsemi FOD050L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6318T
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of onsemi FOD050L provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
SO-8L, 1 Mbit/s, LVTTL/LVCMOS 3.3 V High Speed Transistor Optocouplers
SO-8 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 3.3V
OPTOCOUPLER, TRANSISTOR O/P, 2.5KV, SOIC-8
No. Of Channels:1 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:50Ma; Isolation Voltage:2.5Kv; Ctr Min:15%; Collector Emitter Voltage V(Br)Ceo:-; Product Range:-; Input Current:25Ma Rohs Compliant: Yes
The FOD050L and FOD053L optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. These devices are specified for operation at a 3.3 V supply voltage.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor..An internal noise shield provides superior common mode rejection of CMH = 50 kV/μs (typical) and CML = 35 kV/μs (typical).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD-050L
  • FOD050L.