onsemi FMS6151L6X

FMS6151 Series 3.6 V 6.4 mA Ultra Portable Video Filter Driver - MicroPak-6
$ 0.211
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6151L6X.

IHS

Datasheet1 page8 years ago
Datasheet9 pages16 years ago

Augswan

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6151L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUP1T57DBVR
3BIT VOLTAGE LEVEL XLATOR, SOT-23-6; NO.; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74AUP1T57DCKR
SINGLE-SUPPLY VOLTAGE-LEVEL TRANSLATOR WITH NINE CONFIGURABLE GATE LOGIC FUNCTIONS
NXP SemiconductorsBGA2801,115
RF Amplifier, 23 dB Gain / 3.9 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
Texas InstrumentsSN74AUP1T97DRYR
e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 600mum -4mA
2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator

Descriptions

Descriptions of onsemi FMS6151L6X provided by its distributors.

FMS6151 Series 3.6 V 6.4 mA Ultra Portable Video Filter Driver - MicroPak-6
Video Filter Driver, 8Mhz, Micropak-6; Ic Filter Type:Video Filter; Video Signal Filter:Sd; Frequency:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Tv/Video Case Style:Micropak; No. Of Pins:6Pins; Bandwidth:8Mhz Rohs Compliant: Yes |Onsemi FMS6151L6X
The FMS6151 low-cost integrated video filter is intended to replace passive LC filters and drivers in low-voltage portable video applications. The 5th-order filter provides better image quality compared to typical 2nd- and 3rd-order passive solutions. The FMS6151 is intended to be directly driven by a DC-coupled DAC output. The output can drive an AC- or DC-coupled doubly terminated coax (150Ω ) load. DC-coupling the output removes the need for an expensive output coupling capacitor. If an AC-coupled output is needed, the SAG correction circuit can be used to reduce the AC output coupling capacitor value. Input DC levels are offset by approximately 100mV. This internal level shift is incorporated to prevent sync pulse clipping. Offering SAG correction, 6dB fixed gain, and a 5th-order low-pass filter in a space-saving MicroPak™ package makes the FMS6151 well suited for space-sensitive applications, such as cellular phones and digital cameras.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd