Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FL7740MX

PWM Controller, Constant Voltage, Primary Side Regulation for Power Factor Correction
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7740MX.

Future Electronics

Datasheet15 pages4 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-3.19%

CAD Models

Download onsemi FL7740MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FL7740MX provided by its distributors.

PWM Controller, Constant Voltage, Primary Side Regulation for Power Factor Correction
5mA 300mV 17.8V 30V SOIC-10 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.55mm
AC to DC Switching Converter Flyback 65kHz T/R 10-Pin SOIC
Converter Offline Forward Converter Topology 70kHz 10-SOIC
LED Driver Flyback 1-Ch 3 LEDs 0-10V/DALI 10-Pin SOIC T/R
Avnet Japan
Switching Controller, Current-mode, 22kHz Switching Freq-Max, PDSO10
Switching Controllers CVpsrPWMcontr forPFC SmartLightLEDdriving
PSR PWM CONTROLLER FOR PFC & SMART LIGHT
ACTIVE (Last Updated: 1week ago) Over Load Over Voltage Tape & Reel (TR) R-PDSO-G10 dc ac converter 18V 4.9mm 70kHz -40C~125C TA
The FL7740 provides accurate CV regulation in the steady state with differentiated dynamic function to minimize overshoot and undershoot of output voltage in line and load transient condition. Standby power is less than 0.3 W for smart lighting application and power factor is higher than 0.9 even at half load condition when enabling PF optimizer for wide output power scalability. Startup time is less than 0.2 sec with built-in high voltage startup circuit and output voltage reaches to the target CV level by loop gain transition technique during startup. Various protections such as over load, output diode short, sensing resistor short, output short and over voltage protection guarantee high system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd